33501300304010 | Harting

Connection cable, 1 m, socket, 12 pole straight to open end, 0.34 mm², 33501300304010

Order No.: 42P1683
EAN: 5713140238039
MPN:
33501300304010
33 50 130 0304 010
Series: Han 1A
33501300304010 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.6135 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.61 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6135 €
5 pcs.
41.6381 €
10 pcs.
40.4124 €
25 pcs.
37.6397 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501300304010, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 12 pole
Connection (2) open end
Cable length 1 m
Connection 1 design straight
Cable cross-section 0.34 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes