33501200203050 | Harting

Connection cable, 5 m, plug, 5 pole + PE straight to open end, 1.5 mm², 33501200203050

Order No.: 42P1737
EAN: 5713140237445
MPN:
33501200203050
33 50 120 0203 050
Series: Han 1A
33501200203050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.7678 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.77 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7678 €
5 pcs.
42.7329 €
10 pcs.
41.4715 €
25 pcs.
38.6393 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501200203050, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole + PE
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes