33501000203010 | Harting

Connection cable, 1 m, plug, 5 pole + PE straight to open end, 1.5 mm², 33501000203010

Order No.: 42P1679
EAN: 5713140237377
MPN:
33501000203010
33 50 100 0203 010
Series: Han 1A
33501000203010 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.1994 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.20 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1994 €
5 pcs.
35.5096 €
10 pcs.
34.4624 €
25 pcs.
32.1062 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33501000203010, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole + PE
Connection (2) open end
Cable length 1 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes