33500800202050 | Harting

Connection cable, 5 m, plug, 3 pole + PE straight to open end, 33500800202050

Order No.: 42P6723
EAN: 5713140237261
MPN:
33500800202050
Series: Han 1A
33500800202050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8519 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.85 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8519 €
2 pcs.
41.6619 €
5 pcs.
40.5433 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500800202050, Harting

Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole + PE
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No