33500800202020 | Harting
Connection cable, 2 m, plug, 3 pole + PE straight to open end, 33500800202020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7349 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.73 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7349 €
5 pcs.
36.0094 €
10 pcs.
34.9503 €
25 pcs.
32.5584 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33500800202020, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole + PE | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |