33500700202075 | Harting
Connection cable, 7.5 m, socket, 3 pole + PE straight to open end, 1.5 mm², 33500700202075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6694 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
52.67 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6694 €
2 pcs.
51.2057 €
5 pcs.
49.8253 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33500700202075, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole + PE | |
| Connection (2) | open end | |
| Cable length | 7.5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |