33500600202050 | Harting

Connection cable, 5 m, plug, 3 pole + PE straight to open end, 1.5 mm², 33500600202050

Order No.: 42P1729
EAN: 5713140237216
MPN:
33500600202050
33 50 060 0202 050
Series: Han 1A
33500600202050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7087 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.71 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7087 €
2 pcs.
42.4949 €
5 pcs.
41.3525 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500600202050, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole + PE
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes