33500500202100 | Harting

Connection cable, 10 m, socket, 3 pole + PE straight to open end, 1.5 mm², 33500500202100

Order No.: 42P1695
EAN: 5713140237797
MPN:
33500500202100
33 50 050 0202 100
Series: Han 1A
33500500202100 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.2378 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.24 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2378 €
2 pcs.
58.5599 €
5 pcs.
56.9772 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500500202100, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 10 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole + PE
Connection (2) open end
Cable length 10 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes