33500500202020 | Harting

Connection cable, 2 m, socket, 3 pole + PE straight to open end, 33500500202020

Order No.: 42P6725
EAN: 5713140237766
MPN:
33500500202020
Series: Han 1A
33500500202020 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.2462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.25 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2462 €
5 pcs.
37.4731 €
10 pcs.
36.3664 €
25 pcs.
33.8793 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500500202020, Harting

Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 2 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole + PE
Connection (2) open end
Cable length 2 m
Connection 1 design straight
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No