33500400201075 | Harting

Connection cable, 7.5 m, plug, 3 pole + PE straight to open end, 2.5 mm², 33500400201075

Order No.: 42P1745
EAN: 5713140237179
MPN:
33500400201075
33 50 040 0201 075
Series: Han 1A
33500400201075 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.3981 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
46.40 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3981 €
5 pcs.
44.2918 €
10 pcs.
42.9828 €
25 pcs.
40.0435 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500400201075, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 7.5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole + PE
Connection (2) open end
Cable length 7.5 m
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes