33500300201100 | Harting

Connection cable, 10 m, socket, 3 pole + PE straight to open end, 2.5 mm², 33500300201100

Order No.: 42P1693
EAN: 5713140237742
MPN:
33500300201100
33 50 030 0201 100
Series: Han 1A
33500300201100 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.6591 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
48.66 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6591 €
2 pcs.
47.3025 €
5 pcs.
46.0292 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500300201100, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole + PE
Connection (2) open end
Cable length 10 m
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes