33500300201075 | Harting
Connection cable, 7.5 m, socket, 3 pole + PE straight to open end, 33500300201075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0542 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
43.05 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0542 €
2 pcs.
41.8523 €
5 pcs.
40.7218 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection line, 33500300201075, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 7.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 3 pole + PE | |
| Connection (2) | open end | |
| Cable length | 7.5 m | |
| Connection 1 design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |