33500200201010 | Harting

Connection cable, 1 m, plug, 3 pole + PE straight to open end, 2.5 mm², 33500200201010

Order No.: 42P1671
EAN: 5713140237094
MPN:
33500200201010
33 50 020 0201 010
Series: Han 1A
33500200201010 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.4025 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.40 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4025 €
5 pcs.
33.7960 €
10 pcs.
32.7964 €
25 pcs.
30.5473 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection line, 33500200201010, Harting

Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 1 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole + PE
Connection (2) open end
Cable length 1 m
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes