33483535A21030 | Harting

Ix industrial cable, 3 m, MPP ix industrial type B plug straight to MPP ix industrial type B plug straight, AWG 26, 33483535A21030

Order No.: 42F9998
EAN: 5713140260887
MPN:
33483535A21030
33 48 353 5A21 030
Series: Mini PushPull
33483535A21030 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.1335 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1335 €
2 pcs.
51.6579 €
5 pcs.
50.2537 €
*incl. VAT plus shipping costs
Subject to prior sale

ix industrial cable, 33483535A21030, Harting

ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Filter Property Value
Version round cable
Connection (1) MPP ix industrial type B plug
Connection (2) MPP ix industrial type B plug
Cable length 3 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes