33483535A21020 | Harting
Ix industrial cable, 2 m, MPP ix industrial type B plug straight to MPP ix industrial type B plug straight, AWG 26, 33483535A21020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.3374 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
49.34 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3374 €
2 pcs.
47.9689 €
5 pcs.
46.6718 €
*incl. VAT plus shipping costs
Subject to prior sale
ix industrial cable, 33483535A21020, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cable | |
| Connection (1) | MPP ix industrial type B plug | |
| Connection (2) | MPP ix industrial type B plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |