33483535A21010 | Harting
Ix industrial cable, 1 m, MPP ix industrial type B plug straight to MPP ix industrial type B plug straight, AWG 26, 33483535A21010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5413 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.54 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5413 €
2 pcs.
44.2799 €
5 pcs.
43.0780 €
*incl. VAT plus shipping costs
Subject to prior sale
ix industrial cable, 33483535A21010, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cable | |
| Connection (1) | MPP ix industrial type B plug | |
| Connection (2) | MPP ix industrial type B plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |