33483535A21007 | Harting

Ix industrial cable, 0.7 m, MPP ix industrial type B plug straight to MPP ix industrial type B plug straight, AWG 26, 33483535A21007

Order No.: 42F9545
EAN: 5713140260832
MPN:
33483535A21007
33 48 353 5A21 007
Series: Mini PushPull
33483535A21007 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.4108 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
44.41 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4108 €
2 pcs.
43.1732 €
5 pcs.
42.0070 €
*incl. VAT plus shipping costs
Subject to prior sale

ix industrial cable, 33483535A21007, Harting

ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 0.7 m.

Technical specifications
Filter Property Value
Version round cable
Connection (1) MPP ix industrial type B plug
Connection (2) MPP ix industrial type B plug
Cable length 0.7 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444290
Country of origin LV
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes