33481616A20150 | Harting
Ix industrial cable, 15 m, ix industrial type B straight to ix industrial type B straight, AWG 26, 33481616A20150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5512 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
50.55 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5512 €
2 pcs.
49.1470 €
5 pcs.
47.8261 €
*incl. VAT plus shipping costs
Subject to prior sale
ix industrial cable, 33481616A20150, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | ix industrial type B | |
| Connection (2) | ix industrial type B | |
| Cable length | 15 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |