33481616A20050 | Harting

Ix industrial cable, 5 m, ix industrial type B straight to ix industrial type B straight, AWG 26, 33481616A20050

Order No.: 42P0101
EAN: 5713140260115
MPN:
33481616A20050
33 48 161 6A20 050
Series: ix Industrial
33481616A20050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9971 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
37.00 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9971 €
5 pcs.
35.3192 €
10 pcs.
34.2839 €
25 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale

ix industrial cable, 33481616A20050, Harting

ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) ix industrial type B
Connection (2) ix industrial type B
Cable length 5 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444290
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes