33481111A21003 | Harting

Ix industrial cable, 0.3 m, ix industrial type B straight to ix industrial type B straight, AWG 26, 33481111A21003

Order No.: 42F9450
EAN: 5713140260177
MPN:
33481111A21003
33 48 111 1A21 003
Series: ix Industrial
33481111A21003 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2371 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
5 pcs.
30.7615 €
10 pcs.
29.8571 €
25 pcs.
27.8222 €
*incl. VAT plus shipping costs
Subject to prior sale

ix industrial cable, 33481111A21003, Harting

ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) ix industrial type B
Connection (2) ix industrial type B
Cable length 0.3 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 26
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes