33481111A20003 | Harting
Ix industrial cable, 0.3 m, ix industrial type B straight to ix industrial type B straight, AWG 26, 33481111A20003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8444 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.84 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8444 €
5 pcs.
30.3926 €
10 pcs.
29.5001 €
25 pcs.
27.4771 €
*incl. VAT plus shipping costs
Subject to prior sale
ix industrial cable, 33481111A20003, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | ix industrial type B | |
| Connection (2) | ix industrial type B | |
| Cable length | 0.3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |