33280202002400 | Harting

Connection cable, 40 m, T1 industrial plug straight to T1 industrial plug straight, AWG 22-7, 33280202002400

Order No.: 42P6783
EAN: 5713140247055
MPN:
33280202002400
Series: T1 Industrial
33280202002400 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.2456 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.2456 €

Connecting line, 33280202002400, Harting

Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 40 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) T1 industrial plug
Connection (2) T1 industrial plug
Cable length 40 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 22-7
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No