33280202001400 | Harting
Connection cable, 40 m, T1 industrial plug straight to T1 industrial plug straight, AWG 26-7, 33280202001400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9739 € *
Standard delivery time from the manufacturer is: On Request
Connecting line, 33280202001400, Harting
Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 40 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | T1 industrial plug | |
| Connection (2) | T1 industrial plug | |
| Cable length | 40 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 26-7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |