33280202001021 | Harting

Connection cable, 2.1 m, T1 industrial plug straight to T1 industrial plug straight, AWG 26-7, 33280202001021

Order No.: 42P6789
EAN: 5713140246850
MPN:
33280202001021
Series: T1 Industrial
33280202001021 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
18.5402 €
25 pcs.
17.9690 €
50 pcs.
16.7076 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting line, 33280202001021, Harting

Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 2.1 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) T1 industrial plug
Connection (2) T1 industrial plug
Cable length 2.1 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 26-7
Logistics
Property Value
Country of origin LV
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No