33280202001020 | Harting
T1 cable, 2 m, T1 industrial plug straight to T1 industrial plug straight, 1x2xAWG 26/27, 33280202001020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
10 pcs.
18.2903 €
25 pcs.
17.7429 €
50 pcs.
16.4934 €
*incl. VAT plus shipping costs
Subject to prior sale
T1 cable, 33280202001020, Harting
T1 cable, pre-assembled on both sides, copper cable (round), cable length: 2 m. This product is halogen-free, oil resistant, flame retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T1 cable | |
| Connection (1) | T1 industrial plug | |
| Connection (2) | T1 industrial plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | 1x2xAWG 26/27 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |