33272421000013 | Harting
Connection cable, 10 m, plug straight to plug straight, AWG 28, 33272421000013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.2546 € *
Standard delivery time from the manufacturer is: 14 Weeks
Connecting line, 33272421000013, Harting
Connecting line, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 10 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |