33182430500065 | Harting
Connection cable, 0.5 m, female connector, 10 pole angled to female connector, 10 pole angled, AWG 28-7, 33182430500065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7358 €
25 pcs.
5.5692 €
50 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting line, 33182430500065, Harting
Connecting line, pre-assembled on both sides, copper cable (flat), cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | female connector, 10 pole | |
| Connection (2) | female connector, 10 pole | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| AWG cross-section | AWG 28-7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |