33152430500375 | Harting
Connection cable, 0.5 m, female connector, 26 pole angled to female connector, 26 pole angled, AWG 30, 33152430500375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.1979 €
25 pcs.
10.8528 €
50 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, 33152430500375, Harting
Cable assembly, Pre-assembled on both sides, Copper cable (flat), Cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat cable | |
| Connection (1) | female connector, 26 pole | |
| Connection (2) | female connector, 26 pole | |
| Cable length | 0.5 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |