33152430200386 | Harting
Ribbon cable, 0.2 m, female connector, 80 pole angled to female connector, 80 pole angled, AWG 30, 33152430200386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1927 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
24.19 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1927 €
5 pcs.
23.0979 €
10 pcs.
22.4196 €
25 pcs.
20.8845 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cable, 33152430200386, Harting
Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat cable | |
| Connection (1) | female connector, 80 pole | |
| Connection (2) | female connector, 80 pole | |
| Cable length | 0.2 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |