33152430200065 | Harting

Ribbon cable, 0.2 m, female connector, 26 pole angled to female connector, 26 pole angled, AWG 30, 33152430200065

Order No.: 42F9295
EAN: 5713140245235
MPN:
33152430200065
33 15 243 0200 065
Series: har-flex
33152430200065 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.0789 €
25 pcs.
10.7457 €
50 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat ribbon cable, 33152430200065, Harting

Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.2 m.

Technical specifications
Filter Property Value
Version flat cable
Connection (1) female connector, 26 pole
Connection (2) female connector, 26 pole
Cable length 0.2 m
Connection 1 design angled
Connection 2 design angled
AWG cross-section AWG 30
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes