33152430200005 | Harting
Connection cable, 0.2 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430200005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4343 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
14.4704 €
25 pcs.
14.0301 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper cable, 33152430200005, Harting
Copper cable (flat), Pre-assembled on both sides, Cable length: 0.2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30-7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |