33152430100377 | Harting

Ribbon cable, 0.1 m, female connector, 50 pole angled to female connector, 50 pole angled, AWG 30, 33152430100377

Order No.: 42F9284
EAN: 5713140245440
MPN:
33152430100377
33 15 243 0100 377
Series: har-flex
33152430100377 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9456 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
10 pcs.
15.8865 €
25 pcs.
15.4105 €
50 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat ribbon cable, 33152430100377, Harting

Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.1 m.

Technical specifications
Filter Property Value
Version flat cable
Connection (1) female connector, 50 pole
Connection (2) female connector, 50 pole
Cable length 0.1 m
Connection 1 design angled
Connection 2 design angled
AWG cross-section AWG 30
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes