21342900642100 | Harting
Connection cable, 10 m, socket, 6 pole straight to open end, 2.5 mm², 21342900642100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.5858 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 21342900642100, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 6 pole | |
| Connection (2) | open end | |
| Cable length | 10 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |