21342900641050 | Harting

Connection cable, 5 m, socket, 6 pole straight to open end, 1.5 mm², 21342900641050

Order No.: 42P6640
EAN: 5713140816329
MPN:
21342900641050
Series: Size 15
21342900641050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.6082 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.61 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6082 €
2 pcs.
84.1925 €
5 pcs.
81.9196 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, 21342900641050, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 6 pole
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No