21342900641010 | Harting
Connection cable, 1 m, socket, 6 pole straight to open end, 1.5 mm², 21342900641010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2989 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.30 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2989 €
2 pcs.
54.7400 €
5 pcs.
53.2525 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 21342900641010, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 6 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |