21342829642100 | Harting

Connection cable, 10 m, plug, 6 pole straight to socket, 6 pole straight, 2.5 mm², 21342829642100

Order No.: 42P6659
EAN: 5713140816350
MPN:
21342829642100
Series: Size 15
21342829642100 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
167.4925 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
167.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
167.4925 €

Connection cable, 21342829642100, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug, 6 pole
Connection (2) socket, 6 pole
Cable length 10 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes