21342829642050 | Harting
Connection cable, 5 m, plug, 6 pole straight to socket, 6 pole straight, 2.5 mm², 21342829642050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.6779 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 21342829642050, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug, 6 pole | |
| Connection (2) | socket, 6 pole | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |