21342800642050 | Harting

Connection cable, 5 m, plug, 6 pole straight to open end, 2.5 mm², 21342800642050

Order No.: 42P6652
EAN: 5713140568082
MPN:
21342800642050
Series: Size 15
21342800642050 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.0786 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.08 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0786 €
2 pcs.
98.2702 €
5 pcs.
95.6165 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, 21342800642050, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 6 pole
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No