21342800642015 | Harting
Connection cable, 1.5 m, plug, 6 pole straight to open end, 2.5 mm², 21342800642015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.06 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0577 €
2 pcs.
62.2846 €
5 pcs.
60.5948 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 21342800642015, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 6 pole | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |