20871469001100 | Harting
Connection cable, 1 m, plug straight to socket straight, AWG 16, 20871469001100
Order No.: 42F8856
EAN: 5713140261990
MPN:
20871469001100
Han 16 E UL2237 top entry 2-Lever 1,0m
Series: Han E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
436.7657 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connecting line, 20871469001100, Harting
Connecting line, pre-assembled on both sides, copper cable(round), 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | socket | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |