20871463001100 | Harting
Connection cable, 1 m, plug straight to socket straight, AWG 16, 20871463001100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.3194 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connecting line, 20871463001100, Harting
Connecting line, pre-assembled on both sides, copper cable (round), cable length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | socket | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |