20871461302100 | Harting
Connection cable, 1 m, plug angled to socket angled, AWG 16, 20871461302100
Order No.: 42F8957
EAN: 5713140262058
MPN:
20871461302100
Han 24 E UL2237 side entry 2-Lever 1,0m
Series: Han E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
525.504 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connecting line, 20871461302100, Harting
The 20871461302100 is a copper cable assembliy pre-assembled on both sides with a cable length 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | socket | |
| Cable length | 1 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| AWG cross-section | AWG 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |