20871453002200 | Harting
Connection cable, 2 m, plug angled to socket angled, AWG 14, 20871453002200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
531.1446 € *
Standard delivery time from the manufacturer is: 9 Weeks
Connection line, 20871453002200, Harting
Connection line, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | socket | |
| Cable length | 2 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| AWG cross-section | AWG 14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |