09483535848150 | Harting
Connection cable, 15 m, push pull straight to push pull straight, 0.129 mm², AWG 26-7, 09483535848150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.7058 € *
Standard delivery time from the manufacturer is: 8 Weeks
Copper cable, 09483535848150, Harting
Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 15 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | push pull | |
| Connection (2) | push pull | |
| Cable length | 15 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26-7 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |