09483535848040 | Harting

Connection cable, 4 m, push pull straight to push pull straight, 0.129 mm², AWG 26-7, 09483535848040

Order No.: 45F0925
EAN: 4099891166809
MPN:
09483535848040
09 48 353 5848 040
Series: PushPull
09483535848040 Harting Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.704 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
144.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.704 €

Copper cable, 09483535848040, Harting

Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 4 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) push pull
Connection (2) push pull
Cable length 4 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 0.129 mm²
AWG cross-section AWG 26-7
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes