094831318A6040 | Harting
Connection cable, 4 m, push pull straight to push pull straight, 0.519 mm², AWG 20, 094831318A6040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.5335 € *
Standard delivery time from the manufacturer is: 9 Weeks
Copper cable, 094831318A6040, Harting
Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 4 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | push pull | |
| Connection (2) | push pull | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.519 mm² | |
| AWG cross-section | AWG 20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |