C02520000000012 | Harting
Female connector, straight, black/yellow, C02520000000012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.4498 €
25 pcs.
6.2594 €
50 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, C02520000000012, Harting
Female connector, pre-assembled connector, reflow soldering termination (THR), wave soldering termination, straight, polyamide (PA), black, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Connection | reflow / wave solder connection | |
| Orientation | straight | |
| Additional parts | equipped | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |