C02510000000019 | Harting
Male connector, angled, black/yellow, C02510000000019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
17.9928 €
25 pcs.
17.4573 €
50 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, C02510000000019, Harting
Male connector, pre-assembled connector, reflow soldering termination (THR), wave soldering termination, angled, polyamide (PA), black, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Connection | reflow / wave solder connection | |
| Orientation | angled | |
| Additional parts | equipped | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |