17660112802 | Harting
Female connector, 11 pole, pitch 6.3 mm, straight, gray, 17660112802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3502 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.1364 €
25 pcs.
14.8393 €
50 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 17660112802, Harting
Female connector for 60 mm PCB distance, Wave soldering termination, Rated current: 19 A, Contacts: 11, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side, Performance level: 2, Polyamide (PA), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 6.3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 19 A | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |