17610042104 | Harting

Pin header, 4 pole, pitch 3 mm, angled, black, 17610042104

Order No.: 44F9140
EAN: 4099889989168
MPN:
17610042104
17 61 004 2104
Series: har-bus HM
17610042104 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2836 €
25 pcs.
5.1289 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3 mm
Connection press-in connection
Orientation angled
contact surface gold-plated
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes